The Johanson 1720BL15A0100 is a balun transformer with a 1:1.414 turns ratio, designed for surface mount applications. It operates over a frequency range of 625MHz to 2815MHz and has a maximum insertion loss of 1.5. The transformer is constructed with solder leads and has six terminals. It is rated for operation between -40°C and 105°C.
Johanson 1720BL15A0100 technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.414 |
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1.5dB |
| Operating Frequency | 625MHz to 2815MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 1720BL15A0100 to view detailed technical specifications.
No datasheet is available for this part.