Johanson 1800BL18B200 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Height | 0.85 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 1800BL18B200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.