Johanson 1810LP07B200T technical specifications.
| Bandwidth | 200MHz |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 1.81GHz |
| Height | 0.017inch |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1810LP07B200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.