Johanson 1905BP18A0050 technical specifications.
| Bandwidth | 50MHz |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Frequency | 1.9GHz |
| Insertion Loss | 1.65dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1905BP18A0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.