Johanson 1905BP18A0050E technical specifications.
| Bandwidth | 50MHz |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Frequency | 1.905GHz |
| Impedance | 50R |
| Insertion Loss | 1.65dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 1905BP18A0050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.