Johanson 201P28W185KJ4U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.86 |
| Length | 7.11 |
| Capacitance | 1.8 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MINI-SWITCH |
| Height | 6.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 201P28W185KJ4U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.