This Johanson 201R07S1R0BV4T is a 0.000001uF ceramic capacitor with a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.51mm in width and 1.02mm in length, with a height of 0.51mm. It is available in a 0402 package type.
Johanson 201R07S1R0BV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 201R07S1R0BV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.