This Johanson 0402 ceramic chip capacitor features a capacitance of 1.1pF, a DC rated voltage of 200VDC, and a tolerance of 0.05pF. It has a dielectric of C0G and is constructed with a flat construction. The capacitor is mounted via surface mount and has a termination style of pad. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Johanson 201R07S1R1AV4T technical specifications.
| Capacitance | 1.1pF |
| Voltage | 200VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 201R07S1R1AV4T to view detailed technical specifications.
No datasheet is available for this part.