The Johanson 201R07S1R8CV4T is a 0402 ceramic chip capacitor with a capacitance of 1.8pF and a dielectric of C0G. It has a voltage rating of 200VDC and a tolerance of 0.25pF. This capacitor is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Johanson 201R07S1R8CV4T technical specifications.
| Capacitance | 1.8pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 201R07S1R8CV4T to view detailed technical specifications.
No datasheet is available for this part.