This Johanson 201R07S2R2DV4T ceramic chip capacitor features a capacitance of 2.2pF and a DC rated voltage of 200VDC. It has a tolerance of 0.5pF and is constructed with a C0G dielectric. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Johanson 201R07S2R2DV4T technical specifications.
| Capacitance | 2.2pF |
| Voltage | 200VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 201R07S2R2DV4T to view detailed technical specifications.
No datasheet is available for this part.