The Johanson 201R15N120FV4T is a 0805 MLC(SMT) ceramic capacitor with a capacitance of 0.000012uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.27mm in width, 2.03mm in length, and 1.27mm in height. It is designed for surface mount applications.
Johanson 201R15N120FV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | R15 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 201R15N120FV4T to view detailed technical specifications.
No datasheet is available for this part.