Johanson 201S42E181KV4S technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | E |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 201S42E181KV4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.