This Johanson 201S47W105MV4E is a 1uF ceramic chip capacitor with a 200VDC rating and X7R dielectric. It has a tolerance of 20% and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 2220 package with a maximum height of 3.81mm.
Johanson 201S47W105MV4E technical specifications.
| Capacitance | 1uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.81(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 201S47W105MV4E to view detailed technical specifications.
No datasheet is available for this part.