The Johanson 202R18N220KT4E is a multilayer ceramic capacitor with a capacitance of 22pF and a voltage rating of 2000VDC. It has a tolerance of 10% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Johanson 202R18N220KT4E technical specifications.
| Capacitance | 22pF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 202R18N220KT4E to view detailed technical specifications.
No datasheet is available for this part.