Johanson 202R18N220KV4E technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202R18N220KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.