
Johanson 202R18W101KF4E technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Soft Termination |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202R18W101KF4E to view detailed technical specifications.
No datasheet is available for this part.
