Johanson 202R18W102KF4T technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.7(Max)mm |
Download the complete datasheet for Johanson 202R18W102KF4T to view detailed technical specifications.
No datasheet is available for this part.