Johanson 202R29N151JV4E technical specifications.
| Number of Terminals | 2 |
| Width | 2.03 |
| Length | 4.7 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 202R29N151JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.