
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 2kV voltage rating. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. Surface mountable in an 1808 case code, with dimensions of 4.8mm length, 2.03mm width, and 2.03mm depth. Packaged on tape and reel for automated assembly. RoHS compliant.
Johanson 202R29W222KV4E technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Height | 2.16mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202R29W222KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
