This Johanson 1808 surface mount ceramic chip capacitor has a capacitance of 0.0022uF and can withstand a DC rated voltage of 2000VDC with a tolerance of 20%. It features a X7R dielectric and is suitable for use in applications where a high voltage rating is required. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Johanson 202R29W222MV4E technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 202R29W222MV4E to view detailed technical specifications.
No datasheet is available for this part.