Johanson 202R29W471KF4E technical specifications.
| Capacitance | 470pF |
| Package/Case | 1808 |
| Features | Soft Termination |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202R29W471KF4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.