Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
JOHANSON

202S43W272KV4T

Datasheet
Johanson

202S43W272KV4T

Cap Ceramic 0.0027uF 2000V X7R 10% Pad SMD 1812 125°C T/R

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors
  4. Multilayer Ceramic (MLCC)

Capacitance0.0027
Quick Jump:

Technical Specifications

Johanson 202S43W272KV4T technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
3.17
Length
4.57
Capacitance
0.0027
Capacitor Type
CERAMIC CAPACITOR
DC Rated Voltage
2000
Height
2.8

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8532.24.00.20
REACH
Compliant
Military Spec
False

Datasheet

Johanson 202S43W272KV4T Datasheet

Download the complete datasheet for Johanson 202S43W272KV4T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com