Johanson 202S43W471KF4E technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Features | Soft Termination |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202S43W471KF4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
