Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 2kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1812 surface mount package. Operates across a -55°C to 125°C temperature range. Supplied in tape and reel packaging.
Johanson 202S43W471KV4E technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202S43W471KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.