
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 2kV voltage rating. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. Surface mountable in an 1812 (4532 metric) case code, with dimensions of 4.57mm length, 3.175mm width, and 2.286mm height. Packaged on tape and reel for automated assembly. RoHS compliant.
Johanson 202S43W472KV4E technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.286mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000952oz |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202S43W472KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
