
Multilayer Ceramic Capacitor (MLCC) with 6.8nF capacitance and 2kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1812 (4532 metric) surface mount package. Operating temperature range from -55°C to 125°C. Supplied in tape and reel packaging.
Johanson 202S43W682KV4E technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.286mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202S43W682KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.