Johanson 202S48W103KF4E technical specifications.
| Capacitance | 10nF |
| Package/Case | 2225 |
| Features | Soft Termination |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.16inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.255inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202S48W103KF4E to view detailed technical specifications.
No datasheet is available for this part.