This Johanson ceramic capacitor features a capacitance of 0.022uF and a DC rated voltage of 2000V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 2225 package size. Its dimensions are 6.48mm in width, 5.72mm in length, and 4.06mm in height.
Johanson 202S48W223MV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.48 |
| Length | 5.72 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 4.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 202S48W223MV4E to view detailed technical specifications.
No datasheet is available for this part.