Johanson 2150BP39A0100E technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 1008 |
| Product Length (mm) | 2.5 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 0.9 |
| Type | Band Pass |
| Center Frequency | 2150MHz |
| Maximum Insertion Loss | 3.2dB |
| Load Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| HTS Code | 8534000085 |
| Schedule B | 8534000085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 2150BP39A0100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.