Variable Capacitor, Ceramic, 250V, 1pF Min, 5pF Max, Vertical Adjuster, Surface Mount
Johanson 2320-1R1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 4.572 |
| Length | 4.953 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2.337 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 2320-1R1 to view detailed technical specifications.
No datasheet is available for this part.