The 2450AT42A100E is a surface-mount ceramic chip antenna designed for 2.4 GHz ISM band applications, including Bluetooth, ZigBee, and Wireless LAN. It features a compact 5020 size and provides high-performance RF radiation in a small form factor.
Johanson 2450AT42A100E technical specifications.
| Frequency | 2400-2500MHz |
| Peak Gain | 0.0dBi |
| Average Gain | -1.5dBi |
| Return Loss | 9.5dB |
| Power Capacity | 2W |
| Operating Temperature | -40 to +85°C |
| Impedance | 50Ohm |
| Case Size | 42-1 (5020) |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Johanson 2450AT42A100E to view detailed technical specifications.
No datasheet is available for this part.