A low profile mini chip antenna designed for 2.4 GHz applications including Bluetooth, Home Automation, and WLAN. This antenna is specifically designed to function with metal directly underneath it on the bottom layer of the PCB, allowing for compact designs where ground clearance is limited.
Johanson 2450AT42E0100E technical specifications.
| Frequency Range | 2400-2480MHz |
| Peak Gain | -2.0dBi |
| Average Gain | -4.5dBi |
| Return Loss | 4.5dB |
| Power Capacity | 2W |
| Impedance | 50Ohms |
| Length | 5.0mm |
| Width | 2.0mm |
| Thickness | 1.2mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Johanson 2450AT42E0100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.