Johanson 2450BL15B100 technical specifications.
| Package/Case | 0805 |
| Insertion Loss | 1dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BL15B100 to view detailed technical specifications.
No datasheet is available for this part.