
Surface-mount RF transformer designed for general applications. Features a 6-terminal pad configuration for versatile connectivity. Operates within a temperature range of -40°C to 85°C. Compact dimensions of 1.6mm length, 0.8mm width, and 0.6mm height facilitate integration into space-constrained designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 2450BM14A0002T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 2450BM14A0002T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.