Johanson 2450BM15A0001E technical specifications.
| Package/Case | 0805 |
| Insertion Loss | 1dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Return Loss | 10dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BM15A0001E to view detailed technical specifications.
No datasheet is available for this part.
