
Surface mount RF transformer operating at 2.45GHz, featuring 50 Ohm impedance. This general-purpose transformer offers a return loss of 9.5dB and insertion loss of 1.7dB, with a maximum operating frequency of 2.5GHz. Encased in an 0805 (2012 metric) package, it supports a temperature range of -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.7dB |
| Insertion Loss | 1.5dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Compliant |
