High-performance ceramic bandpass filter operating from -40°C to 85°C. Features a 2450MHz center frequency with a 1dB insertion loss and 50 Ohm impedance. This surface-mount device offers a compact footprint with dimensions of 1.1mm width, 1.4mm length, and 0.6mm height, delivered on tape and reel.
Johanson 2450BP08A0100T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.1 |
| Length | 1.4 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 2450BP08A0100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.