Johanson 2450FB15L0001 technical specifications.
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.8 |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 2450FB15L0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.