
Surface mount power transformer operating at 2.45GHz with a 50 Ohm impedance. Features a 1:1 turns ratio, 1.5dB insertion loss, and 9.5dB return loss. Encased in a 0805 (2012 metric) package with dimensions of 2mm length and 1.25mm depth. Operates within a temperature range of -40°C to 85°C. Supplied on tape and reel in quantities of 4000.
Johanson 2450FB15L0001E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Length | 2mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 2450FB15L0001E to view detailed technical specifications.
No datasheet is available for this part.
