Johanson 2450LP14A100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 1.6 |
| Manufacturer Series | 2450LP14A100 |
| Height | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 2450LP14A100 to view detailed technical specifications.
No datasheet is available for this part.