
The Johanson 2450LP15A050E is a surface mount EMI filter with a bandwidth of 100MHz and an impedance of 50R. It has a package quantity of 1 and is packaged in tape and reel. The filter operates between -40°C and 85°C and has a termination of SMD/SMT. It measures 0.079inch in length, 0.049inch in width, and 0.037inch in height.
Johanson 2450LP15A050E technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Height | 0.037inch |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450LP15A050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.