
This Johanson 0.2pF ceramic capacitor is a multilayer ceramic (MLCC) device with a 25V voltage rating and a 0201 package type. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is lead free and RoHS compliant, packaged in a tape and reel format with 15000 units per reel.
Johanson 250R05L0R2AV4T technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L0R2AV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
