Multilayer ceramic capacitor with 10pF capacitance and 25V DC rating. Features C0G dielectric with 2% tolerance, operating from -55°C to 125°C. Surface mountable in a 0201 (0603 metric) case code, with ultra-low ESR and lead-free, RoHS-compliant termination. Packaged on tape and reel for automated assembly.
Johanson 250R05L100GV4T technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L100GV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.