100pF C0G dielectric multilayer ceramic capacitor, 25V DC rated voltage, 2% tolerance, and 125°C maximum operating temperature. Features ultra-low ESR and a 0201 (0603 metric) surface mount package. Supplied on tape and reel for automated assembly.
Johanson 250R05L101GV4T technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.013inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L101GV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.