This Johanson 100pF ceramic chip capacitor is rated for 25VDC with a 2% tolerance and features a C0G dielectric. It has a 0201 package case style and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. The termination style is pad and the construction is flat.
Johanson 250R05L101GV4Y technical specifications.
| Capacitance | 100pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R05L101GV4Y to view detailed technical specifications.
No datasheet is available for this part.