
This 25V ceramic capacitor features a capacitance of 22pF and a 5% tolerance. It is constructed with a C0G dielectric and is available in a 0201 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is surface mountable and RoHS compliant.
Johanson 250R05L220JV4T technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L220JV4T to view detailed technical specifications.
No datasheet is available for this part.