This Johanson 22pF ceramic capacitor has a 25V voltage rating and 10% tolerance. It is a multilayer ceramic capacitor with a 0201 package type and surface mount termination. Operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and available in quantities of 15000 per reel.
Johanson 250R05L220KV4T technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L220KV4T to view detailed technical specifications.
No datasheet is available for this part.