This Johanson ceramic capacitor is a 24pF component with a 2% tolerance and a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 25VDC and is suitable for surface mount applications. The capacitor is constructed with a ceramic chip case and has a flat construction. It is designed for microwave applications and has a height of 0.3mm.
Johanson 250R05L240GV4T technical specifications.
| Capacitance | 24pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R05L240GV4T to view detailed technical specifications.
No datasheet is available for this part.