Johanson 250R05L4R7BV4Y technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 4.7pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R05L4R7BV4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.