This Johanson ceramic chip capacitor features a capacitance of 56pF and a voltage rating of 25VDC with a tolerance of 2%. It is constructed with a C0G dielectric and has a package size of 0201. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Johanson 250R05L560GV4Y technical specifications.
| Capacitance | 56pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R05L560GV4Y to view detailed technical specifications.
No datasheet is available for this part.